GCC12DTBI

Heilind Number:SULGCC12DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTBI

Detailed Description

GCC12DTBI - Introducing the GCC12DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, this connector offers secure threaded mounting and reliable through-hole termination. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and conductivity. The gold-plated contacts with loop bellow design guarantee optimal signal transmission at a rated amperage of 3A and voltage of 700VAC. With 24 positions spaced at 2.54mm pitch, it provides ample connectivity in a compact form factor. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and tail length of 4.57mm offer versatility in installation. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. The matte tin termination plating ensures solderability and RoHS compliance. Ideal for aerospace, defense, and industrial applications, the GCC12DTBI is a reliable solution for your connectivity needs.