GCC12DTBN-S189

Heilind Number:SULGCC12DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTBN-S189

Detailed Description

The GCC12DTBN-S189 is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of high-power systems. The right-angle orientation and 2.54mm pitch make it ideal for tight PCB layouts, while the 24 positions and loop bellow contact type provide ample connectivity options. Operating in temperatures ranging from -65 to 125°C, and with matte tin termination plating for durability, this connector guarantees long-term performance. Perfect for aerospace, defense, and industrial applications, the GCC12DTBN-S189 offers unmatched quality and reliability in critical electronic connections.