GCC12DTBN

Heilind Number:SULGCC12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTBN

Detailed Description

Introducing the GCC12DTBN, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with 24 positions, allowing for secure and efficient connections on your PCB. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in demanding environments. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and through-hole termination method provide flexibility in placement and assembly. The connector's robust construction, with an operating temperature range of -65 to 125°C, guarantees reliable performance. Trust the GCC12DTBN for your critical PCB connectivity needs.