GCC12DTBS

Heilind Number:SULGCC12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTBS

Detailed Description

This GCC12DTBS connector features a durable construction, with PA9T and Phosphor Bronze materials ensuring reliable performance. Designed for female gender, it boasts two rows with a side hole mount type and thru-hole termination method, making installation convenient. The Phosphor Bronze contacts with Gold plating offer excellent conductivity, suitable for handling up to 3A and 700VAC. With a pitch of 2.54mm, it accommodates 24 Loop Bellow contact types in a right-angle orientation. The connector's robust design, with a tail length of 4.57mm and operating temperature range of -65 to 125°C, guarantees versatility in various applications. Measuring .61 inches in height and 9.4mm in width, it is ideal for board-to-board PCB connections, ensuring secure and efficient connectivity. Terminated with Matte Tin plating, this high-quality component, categorized under hi-rel, is essential for demanding electronic systems. Stay connected with the GCC12DTBS for seamless performance.