GCC12DTBT

Heilind Number:SULGCC12DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTBT

Detailed Description

Introducing our GCC12DTBT board-to-board PCB connector, featuring a cutting-edge design for high-performance electronic applications. With a robust construction using PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Its female gender, threaded mount type, and thru-hole termination method provide secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm, it offers precise signal transmission. The loop bellow contact type and right-angle orientation cater to diverse installation requirements. Boasting 24 positions and a voltage rating of 700VAC, this connector is ideal for demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The Matte Tin termination plating enhances durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Certified for high-reliability usage, the GCC12DTBT is a must-have component in your electronic assemblies.