GCC12DTKD-S288

Heilind Number:SULGCC12DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTKD-S288

Detailed Description

Introducing the GCC12DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and reliable performance. Featuring a 2-row, 24-position configuration with a pitch of 2.54mm, it offers seamless connectivity in compact spaces. The female gender and straddle orientation make it versatile for various setups. With a clearance hole mount type and card extender termination method, installation is convenient. The loop bellow contact type with gold plating guarantees excellent conductivity, while the matte tin termination plating enhances longevity. Operating at a wide temperature range of -65 to 125°C and withstanding up to 700VAC, this connector is suitable for harsh environments. It boasts a connector height of 15.49mm, connector width of 9.4mm, and a tail length of 4.45mm, providing ample room for connections. Whether it's for industrial, aerospace, or telecommunications applications, the GCC12DTKD-S288 is the perfect choice.