GCC12DTKD

Heilind Number:SULGCC12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTKD

Detailed Description

Introducing the GCC12DTKD, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features two rows with a total of 24 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The connector's straight orientation, loop bellow contact type, and tail length of 4.83mm ensure optimal signal integrity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it meets industry standards for reliability. The GCC12DTKD is the perfect choice for aerospace, defense, and other hi-rel applications, delivering exceptional performance in every use.