GCC12DTKH-S288

Heilind Number:SULGCC12DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTKH-S288

Detailed Description

Introducing the GCC12DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a voltage rating of 700VAC and an amperage of 3A, it ensures efficient power transmission. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Its unique loop bellow contact type and straddle orientation provide stability and signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method, card extender, and clearance hole mount type make installation easy. With 24 positions and tail length of 4.45mm, it offers flexibility in PCB designs. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Certified for quality, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCC12DTKH-S288.