GCC12DTKH

Heilind Number:SULGCC12DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTKH

Detailed Description

Introducing the GCC12DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and two rows of 24 positions each, it offers ample connectivity options. The clearance hole mount type and straight orientation make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. The Matte Tin termination plating enhances durability. At just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, perfect for space-constrained applications. Trust the GCC12DTKH for secure and efficient board-to-board connections in your projects.