GCC12DTKN-S288

Heilind Number:SULGCC12DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTKN-S288

Detailed Description

The GCC12DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring a total of 24 positions across 2 rows, this connector offers reliable connectivity for your electronic devices. The female gendered connector, with a contact material of Phosphor Bronze and contact plating of Gold, ensures excellent signal transmission and longevity. Operating at voltage levels of up to 700 VAC and amperage of 3A, it meets the requirements of various systems. With a termination method of Card Extender and termination plating of Matte Tin, installation is convenient and secure. The connector, with an orientation of Straddle and contact type of Loop Bellow, guarantees a stable connection even in challenging environments. Its robust construction, operating temperature range of -65 to 125°C, and compliance with high-reliability standards make it ideal for aerospace, military, and industrial applications. The GCC12DTKN-S288 is your reliable solution for seamless board-to-board connectivity.