| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DTKN |
GCC12DTKN
| Heilind Number: | SULGCC12DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in tough environments. Featuring a 2.54mm pitch and 24 positions on two rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while a voltage rating of 700 VAC and an amperage of 3A make it suitable for power applications. With a straight orientation, no mounting required, and through-hole termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industries. Trust in the GCC12DTKN for secure and durable board-to-board connections.

