GCC12DTKS

Heilind Number:SULGCC12DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTKS

Detailed Description

Introducing the GCC12DTKS, a high-performance female board-to-board PCB connector designed for precision and reliability. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers seamless connectivity in electronic assemblies. The contact material is gold-plated for enhanced signal transmission, while the termination method of thru-hole soldering guarantees secure attachment to PCBs. Operating at voltages up to 700VAC and with an amperage rating of 3A, it is suitable for a wide range of applications. Its straight orientation and side-hole mount type make installation easy and efficient. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained systems. Trust the GCC12DTKS for seamless board-to-board connections in your electronic devices.