GCC12DTKT-S288

Heilind Number:SULGCC12DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTKT-S288

Detailed Description

The GCC12DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and 24 positions, offers a secure and stable interface. The threaded mount type and card extender termination method guarantee easy installation and maintenance. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A and 700VAC. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it space-efficient on PCBs. Terminated with matte tin plating, it ensures long-term reliability. The GCC12DTKT-S288 is a top choice for engineers seeking high-performance connectivity solutions in aerospace, defense, and other hi-rel industries.