GCC12DTKT

Heilind Number:SULGCC12DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTKT

Detailed Description

Introducing the GCC12DTKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 24 positions for secure and reliable connections. With a voltage rating of 700VAC and an amperage of 3A, it ensures efficient power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method provide sturdy attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The loop bellow contact type and straight orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering exceptional functionality. Trust the GCC12DTKT for seamless and durable board-to-board connections in your projects.