| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DTMD |
GCC12DTMD
| Heilind Number: | SULGCC12DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and phosphor bronze contacts plated with gold, ensuring reliable conductivity. With a compact design offering 24 positions in a 2-row configuration, it's perfect for densely populated circuit boards. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating at a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees safe and efficient power transmission. Trust the GCC12DTMD for robust and high-speed connectivity in your electronic designs.

