GCC12DTMH-S189

Heilind Number:SULGCC12DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTMH-S189

Detailed Description

Introducing the GCC12DTMH-S189, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. With its dual-row design featuring 24 loop bellow contact positions, this connector ensures secure and efficient connectivity. Engineered with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and matte tin termination further enhance its performance, with a 3A current rating and 700VAC voltage capability. Operating in temperatures ranging from -65 to 125°C, this connector is built for harsh environments. Its right-angle orientation and clearance hole mount type provide flexibility in installation. Compact yet robust, with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust the GCC12DTMH-S189 for your critical connectivity needs.