GCC12DTMH

Heilind Number:SULGCC12DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTMH

Detailed Description

Introducing the GCC12DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal transmission needs. The female connector offers 24 positions in a 2-row layout, with a pitch of 2.54mm for easy installation. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type allow for flexible PCB layout options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Trust the GCC12DTMH for secure and efficient board-to-board connections.