GCC12DTMN

Heilind Number:SULGCC12DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTMN

Detailed Description

Introducing the GCC12DTMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions across 2 rows, this connector ensures secure and reliable connections. Its PA9T and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Featuring a loop bellow contact type and right-angle orientation, it offers flexibility in mounting options. With a maximum voltage rating of 700VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method of thru-hole soldering with matte tin plating ensures easy and secure installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for space-constrained applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCC12DTMN.