GCC12DTMS

Heilind Number:SULGCC12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTMS

Detailed Description

Introducing the GCC12DTMS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 24 gold-plated contact positions, it offers seamless data transmission at up to 3A and 700VAC. The right-angle orientation and side-hole mount type make installation easy, while the loop bellow contact design guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact size, with a height of just 15.49mm and width of 9.4mm (.37 in), allows for efficient PCB layout. Trust the GCC12DTMS for high-reliability performance in your critical applications.