GCC12DTMT-S189

Heilind Number:SULGCC12DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTMT-S189

Detailed Description

Introducing the GCC12DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 24 female contacts, this connector ensures reliable signal transmission in compact spaces. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a threaded mount type and right-angle orientation, it offers easy and secure installation onto PCBs. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a maximum voltage rating of 700VAC and amperage of 3A, it meets stringent electrical requirements. The matte tin termination plating further enhances its durability. Perfect for aerospace, military, and industrial applications, this connector, with the acronym GCC12DTMTS189, ensures high reliability in critical systems.