| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC12DTMT |
GCC12DTMT
| Heilind Number: | SULGCC12DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient operation. The 24-position, two-row design with a 2.54mm pitch offers ample connectivity options. Gold contact plating and Matte Tin termination plating further enhance durability and conductivity. Operating temperature range from -65 to 125°C makes it suitable for a wide range of industrial settings. The right-angle orientation and threaded mount type facilitate easy installation. Ideal for aerospace, defense, and medical equipment, the GCC12DTMT is a trusted solution for your connectivity needs.

