GCC12MMAD

Heilind Number:SULGCC12MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12MMAD

Detailed Description

The GCC12MMAD is a high-performance board-to-board PCB connector designed for demanding applications. With a male gender and two rows, it offers secure and reliable connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent signal transmission and durability. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. With 24 positions, a pitch of 2.54mm, and a tail length of 2.54mm, it provides ample connectivity options. The compact design, measuring 13.72mm in height and 9.4mm in width, is ideal for space-constrained applications. With matte tin termination plating and a right-angle orientation, this connector meets high-quality standards for performance and reliability. Whether used in aerospace, defense, or industrial settings, the GCC12MMAD ensures seamless connectivity for your PCBs.