| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12MMAN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12MMAN |
GCC12MMAN
| Heilind Number: | SULGCC12MMAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12MMAN |
| ECAD Model: |
Specifications
Detailed Description
The GCC12MMAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 24 gold-plated contacts, this connector ensures reliable signal transmission at a voltage of 700 VAC and an amperage of 3A. Featuring PA9T housing and phosphor bronze contacts with matte tin termination, it offers excellent durability and conductivity in a wide operating temperature range from -65 to 150°C. The right-angle orientation and 2.54mm (.1 in) tail length make it easy to install on PCBs. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. Ideal for applications where reliability is paramount, the GCC12MMAN is a top choice for engineers in need of a high-quality connector solution.

