GCC12MMBD

Heilind Number:SULGCC12MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMBD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12MMBD

Detailed Description

Introducing the GCC12MMBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, this connector offers reliable connectivity in two rows. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures efficient signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The right-angle orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space. Trust the GCC12MMBD for robust and durable board-to-board connections in your electronic systems.