GCC12MMBN

Heilind Number:SULGCC12MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMBN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12MMBN

Detailed Description

Introducing the GCC12MMBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 24 positions across 2 rows, this connector ensures secure and reliable connections. Constructed with PA9T and Phosphor Bronze contact material plated with gold, it offers excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of electronic systems. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 150°C, it guarantees performance even in harsh environments. The matte tin termination plating provides further protection against corrosion. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the GCC12MMBN is compact yet robust. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector ensures seamless connectivity. Upgrade your PCB designs with the reliability and performance of the GCC12MMBN.