GCC12MMDD

Heilind Number:SULGCC12MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMDD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12MMDD

Detailed Description

Introducing the GCC12MMDD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission in demanding environments. With a pitch of 2.54mm and 24 positions spread across two rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design with right-angle orientation, 13.72mm height, and 9.4mm width allows for efficient PCB layout. The Matte Tin termination plating enhances durability and solderability. Perfect for high-reliability systems, the GCC12MMDD is a vital component in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with this industry-leading connector.