| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12MMDN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC12MMDN |
GCC12MMDN
| Heilind Number: | SULGCC12MMDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12MMDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC12MMDN male PCB connector, designed for high-performance electronic applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and two rows of 24 positions each, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent industry standards. Its robust construction, with an operating temperature range of -65 to 150°C, guarantees durability even in harsh environments. Perfect for board-to-board and card edge connections, this connector is a vital component for your electronic assembly needs.

