GCC12MMJD

Heilind Number:SULGCC12MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMJD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12MMJD

Detailed Description

The GCC12MMJD connector features a robust construction of PA9T and Phosphor Bronze, making it ideal for high-performance applications. With a current rating of 3A and a voltage capability of 700VAC, this male connector ensures reliable power transmission. Its two rows of 24 positions offer ample connectivity options, while the right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability, even in harsh environments with operating temperatures ranging from -65 to 150°C. Measuring 13.72mm in height and 9.4mm in width, this PCB connector is compact yet efficient, meeting the demands of board-to-board and card edge connections with precision. Trust the GCC12MMJD for secure and efficient electrical interconnection in your designs.