GCC12MMMD

Heilind Number:SULGCC12MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12MMMD

Detailed Description

Introducing the GCC12MMMD, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with a pitch of 2.54mm (.1 in), offering 24 gold-plated contacts for reliable signal transmission. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and conductivity even in harsh environments. The clearance hole mount type and wire wrap termination method facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. Trust the GCC12MMMD for secure and efficient board-to-board connections in your electronic assemblies.