GCC12MMMN

Heilind Number:SULGCC12MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMMN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12MMMN

Detailed Description

Introducing the GCC12MMMN, a high-performance board-to-board PCB connector designed for precision and reliability. With its PA9T housing and Phosphor Bronze contact material, this connector ensures optimal conductivity and durability in demanding environments. Featuring a male gender, straight orientation, and two rows of 24 positions, it offers versatile connectivity options. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Operating at a maximum voltage of 700 VAC and an extensive temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The 2.54mm pitch, 14.22mm tail length, and compact dimensions make it ideal for space-saving designs. Matte tin termination plating further enhances its performance and longevity. Trust the GCC12MMMN for your connectivity needs in aerospace, defense, and industrial applications.