GCC12MMND

Heilind Number:SULGCC12MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMND
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12MMND

Detailed Description

The GCC12MMND is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 24 male contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. Operating at amperages up to 3A and voltages of 700VAC, this connector is suitable for high-power environments. Its clearance hole mount type and card extender termination method make installation easy. The connector offers a secure connection with two rows of contacts in a straddle orientation. With a wide operating temperature range of -65 to 150°C, it performs reliably in harsh conditions. The connector's compact design, measuring 13.72mm in height and 9.4mm in width, saves space on PCBs. It is terminated with matte tin for added durability. Whether for industrial machinery, telecommunications, or aerospace applications, the GCC12MMND is a dependable choice.