GCC12MMNN

Heilind Number:SULGCC12MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMNN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12MMNN

Detailed Description

The GCC12MMNN is a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. Featuring 24 male pins with a pitch of 2.54mm and gold-plated phosphor bronze contacts, this connector ensures excellent conductivity and signal integrity. With a voltage rating of 700VAC and an operating temperature range from -65 to 150°C, it is suitable for use in a wide range of environments. The connector, with a straddle orientation and no mounting type, offers easy installation using the card extender termination method. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating adds durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GCC12MMNN guarantees high reliability and performance in every connection.