GCC12MMRD

Heilind Number:SULGCC12MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12MMRD

Detailed Description

Introducing the GCC12MMRD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 24 positions across 2 rows, it offers seamless connectivity. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various power and signal transmission requirements. Engineered for robust performance, it can withstand temperatures ranging from -65 to 150°C. The straddle orientation, along with a tail length of 4.45mm, guarantees a secure and stable connection. Measuring 13.72mm in height and 9.4mm in width, the GCC12MMRD is compact yet efficient, making it ideal for space-constrained environments. Trust in its matte tin termination plating for corrosion resistance, ensuring longevity. Whether for industrial machinery, telecommunications, or aerospace applications, this connector, falling under the hi-rel category, is the epitome of quality and precision. Upgrade your connectivity solutions with the GCC12MMRD.