GCC12MMRN

Heilind Number:SULGCC12MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12MMRN

Detailed Description

Introducing the GCC12MMRN, a high-performance board-to-board PCB connector designed for demanding industrial applications. This connector features a robust construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, ensuring reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees optimal performance in power and data applications. The 2.54mm pitch and 24 positions offer versatile connectivity options, while the straddle orientation and card extender termination method allow for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With a compact size of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the GCC12MMRN for seamless and durable board-to-board connections in your next project.