GCC12MMSD

Heilind Number:SULGCC12MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12MMSD

Detailed Description

Introducing the GCC12MMSD, a high-performance male board-to-board PCB connector designed for precision and reliability. With two rows featuring 24 positions, this connector offers seamless connectivity in electronic applications. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances soldering integrity. Operating at a wide temperature range of -65 to 150 °C and withstanding up to 700 VAC, it's suitable for diverse environments. The straight orientation and clearance hole mount type facilitate easy installation. Measuring 13.72 mm in height and 9.4 mm in width, it's compact yet robust. Trust the GCC12MMSD for superior performance in your PCB connectivity needs.