GCC12MMSN

Heilind Number:SULGCC12MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMSN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12MMSN

Detailed Description

The GCC12MMSN features a PA9T & Phosphor Bronze construction, ensuring reliable performance in various applications. With a 3A amperage rating and 700VAC voltage capacity, this male connector is designed for robust power transmission. Its 2 rows of 24 positions, along with a 2.54mm pitch, offer versatile connectivity options. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this straight-oriented connector is suitable for demanding environments. Its compact size, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Meeting high-quality standards with matte tin termination plating, this product is classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, catering to various industrial needs.