GCC12MMVD

Heilind Number:SULGCC12MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12MMVD

Detailed Description

Introducing the GCC12MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions spread across 2 rows, this male connector ensures secure and efficient connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it's suitable for diverse environments. The right-angle orientation and 3.3mm tail length provide flexibility in design. Measuring at 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for applications where reliability is critical, the GCC12MMVD is a top choice for engineers and designers in need of a dependable connector solution.