GCC12MMVN

Heilind Number:SULGCC12MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12MMVN

Detailed Description

The GCC12MMVN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features 24 male pins arranged in two rows, ensuring reliable connectivity. Its contact material is made of robust phosphor bronze with gold plating, guaranteeing excellent signal transmission. The termination method is through-hole, offering secure attachment to the PCB. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. With an orientation of right-angle and a tail length of 3.3mm, it facilitates efficient PCB layout. The connector's matte tin termination plating enhances its longevity, even in harsh environments with an operating temperature range of -65 to 150°C. Measuring 13.72mm in height and 9.4mm in width, it ensures compatibility with various PCB designs. Ideal for industrial and commercial electronics, the GCC12MMVN meets the highest standards of performance and reliability.