GCC13DCAD-S189

Heilind Number:SULGCC13DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCAD-S189

Detailed Description

This PA9T & Phosphor Bronze Female Connector, with SKU GCC13DCAD-S189, offers reliable power transmission at an amperage of 3A and a voltage of 700VAC. Featuring two rows of 26 Hairpin contacts, it ensures efficient connectivity in high-density applications. The gold-plated contacts on phosphor bronze provide excellent conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and compact dimensions of .61" in height and 9.4mm in width make it space-efficient on PCBs. The matte tin termination plating enhances solderability. Perfect for board-to-board and card edge connections, this connector is a reliable solution for your high-performance electronic systems.