GCC13DCAH-S189

Heilind Number:SULGCC13DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCAH-S189

Detailed Description

The GCC13DCAH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers robust durability and reliable performance. With a 2.54mm pitch and 26 positions, it allows for efficient signal transmission in a compact form factor. The gold-plated phosphor bronze contacts ensure excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. Whether in aerospace, defense, or industrial settings, the GCC13DCAH-S189 guarantees secure and stable connections, meeting the highest standards of performance and reliability.