GCC13DCAH

Heilind Number:SULGCC13DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCAH

Detailed Description

Introducing the GCC13DCAH, a high-performance board-to-board PCB connector designed for mission-critical applications. This female connector, featuring two rows of contacts, boasts a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission even in demanding environments. The Hairpin contact type and Right Angle orientation offer efficient and space-saving connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is tailored for rugged industrial settings. With meticulous termination through clearance holes and matte tin plating, it guarantees secure and stable mounting on PCBs. Measuring at 15.49mm in height and 9.4mm in width, the GCC13DCAH is compact yet highly efficient, making it a perfect choice for aerospace, defense, and other high-reliability applications. Elevate your connectivity solutions with this top-of-the-line connector.