| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DCAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC13DCAI-S189 |
GCC13DCAI-S189
| Heilind Number: | SULGCC13DCAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DCAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DCAI-S189, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. This connector features two rows with a pitch of 2.54mm, accommodating 26 positions for seamless data transmission. With a rugged construction and operating temperature range of -65 to 125°C, it ensures reliable performance even in extreme conditions. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and right-angle orientation offer easy installation in compact spaces. Meeting stringent quality standards, this connector is ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the GCC13DCAI-S189.

