GCC13DCAI

Heilind Number:SULGCC13DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCAI

Detailed Description

This PA9T & Phosphor Bronze 0 connector, with SKU GCC13DCAI, is a high-performance female connector designed for board-to-board PCB connections. Featuring two rows and a threaded mount type, it ensures secure and stable assembly. The termination method is through hole, guaranteeing reliable contact. Constructed with phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. The hairpin contact type and right-angle orientation further enhance its versatility. Boasting 26 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. This connector, with a height of 15.49mm and width of 9.4mm, is compact yet efficient. The termination plating of matte tin ensures durability. Classified under high-reliability components, it meets stringent quality standards. Perfect for industrial and electronic devices, the GCC13DCAI connector is a dependable solution for your connectivity needs.