GCC13DCAN-S189

Heilind Number:SULGCC13DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCAN-S189

Detailed Description

Introducing the GCC13DCAN-S189, a high-performance female connector designed for board-to-board PCB applications. This connector features two rows with a total of 26 positions, each equipped with durable PA9T and Phosphor Bronze construction. With a pitch of 2.54mm (.1 in), it ensures precise and reliable connectivity. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions of .61in height and 9.4mm width make it space-efficient. With matte tin termination plating, it offers corrosion resistance. Trust the GCC13DCAN-S189 for efficient and durable board-to-board connections in your electronic devices.