GCC13DCAN

Heilind Number:SULGCC13DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCAN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC13DCAN

Detailed Description

This female board-to-board PCB connector, with SKU GCC13DCAN, boasts high-performance features for demanding applications. Constructed with PA9T and phosphor bronze, it ensures durability and reliability. The contact material is gold-plated, guaranteeing excellent conductivity. With a pitch of 2.54mm, it offers precise connectivity. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. The right-angle orientation and two rows of 26 positions make it versatile for various PCB layouts. Its through-hole termination method and matte tin plating ensure secure and efficient assembly. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the board. This connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.