| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DCAS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DCAS-S189 |
GCC13DCAS-S189
| Heilind Number: | SULGCC13DCAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DCAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DCAS-S189, a high-performance female PCB connector ideal for demanding applications. Featuring two rows and a 2.54mm pitch, this connector ensures secure and reliable connections. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and conductivity, even in harsh environments. With a 3A current rating and a 700VAC voltage rating, it is suitable for power and signal transmission. The right-angle orientation and side hole mount type offer flexibility in installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is designed for reliability. Tailored for board-to-board and card edge connections, it meets the needs of industries requiring high-reliability components. Upgrade your system with the GCC13DCAS-S189 for efficient and robust connectivity.

