GCC13DCAT-S189

Heilind Number:SULGCC13DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCAT-S189

Detailed Description

Introducing the GCC13DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a threaded mount type for secure installation. Its termination method is through-hole, ensuring reliable connectivity. Crafted with PA9T and phosphor bronze materials, it offers exceptional durability. The contact plating of gold guarantees optimum signal transmission, while the contact type of hairpin enhances contact stability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets stringent industry standards. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 26 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Measuring .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your PCB connections. Its termination plating of matte tin ensures longevity. Classified under the hi-rel category, the GCC13DCATS189 is the epitome of reliability in board-to-board connectors.