| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DCBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DCBD |
GCC13DCBD
| Heilind Number: | SULGCC13DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DCBD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 26 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at up to 700VAC. Its hairpin contact type and right-angle orientation offer efficient connectivity in tight spaces. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained PCB layouts. Trust the GCC13DCBD for secure and durable board-to-board connections in aerospace, defense, and industrial electronics.

