GCC13DCBH-S189

Heilind Number:SULGCC13DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCBH-S189

Detailed Description

Introducing the GCC13DCBH-S189, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm, this connector features two rows and 26 positions, ensuring efficient connectivity. The female connector, made of PA9T and Phosphor Bronze with Gold contact plating, guarantees reliable data transmission at an amperage of 3A and a voltage of 700VAC. Its clearance hole mount type and thru-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it withstands harsh environments. The right-angle orientation and hairpin contact type provide space-saving and secure connections. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.57mm, this connector is compact yet robust. With matte tin termination plating, it ensures durability. Perfect for aerospace, defense, and industrial applications, the GCC13DCBH-S189 is a reliable solution for your connectivity needs.