GCC13DCBH

Heilind Number:SULGCC13DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCBH

Detailed Description

The GCC13DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust performance. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With two rows and 26 positions, it allows for versatile connectivity. The connector is designed for through-hole mounting with a clearance hole and matte tin termination plating, ensuring easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. Compact yet durable, the GCC13DCBH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.